Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34062-0028
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
21/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 2 POS 5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords:
340620028
IN STOCK:
103,472
Ships today, if you order in
Minimum Order:
75
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
75
$0.898
$67.350
400
$0.867
$346.800
800
$0.857
$685.600
1,600
$0.847
$1,355.200
5,400
$0.826
$4,460.400
10,000
$0.694
$6,940.000
25,000
+
$0.602
$15,050.000
Product Guides