34691-0082
Molex / WaldomConn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34691-0082
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
10/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Search Keywords:
346910082
IN STOCK:
566
Ships today, if you order in
Minimum Order:
70
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
70
$1.39
$97.300
350
$1.12
$392.000
700
$1.09
$763.000
1,400
$1.05
$1,470.000
3,024
$1.04
$3,144.960
5,000
$1.03
$5,150.000
10,000
+
$1.02
$10,200.000
Product Guides