34729-0120
Molex / WaldomConn Wire to Board F 12 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34729-0120
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
500 V
Maximum Current Rating:
10/Contact A
Termination Method:
Crimp
Operating Temperature:
-40 to 100 °C
Conn Wire to Board F 12 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
Search Keywords:
347290120
IN STOCK:
194
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
100
$0.718
$71.800
550
$0.661
$363.550
1,200
$0.615
$738.000
2,300
$0.607
$1,396.100
3,200
$0.601
$1,923.200
5,000
+
$0.595
$2,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
880811-2
COVER CAP, 3 WAY
34690-0080
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
S100X150VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...