34729-0201
Molex / WaldomConn Wire to Board F 20 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34729-0201
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
500 V
Maximum Current Rating:
10/Contact A
Termination Method:
Crimp
Operating Temperature:
-40 to 100 °C
Conn Wire to Board F 20 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
Search Keywords:
347290201
IN STOCK:
65,927
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
300
$0.921
$276.300
600
$0.912
$547.200
900
$0.903
$812.700
1,500
$0.895
$1,342.500
2,400
$0.885
$2,124.000
2,700
$0.876
$2,365.200
5,100
+
$0.868
$4,426.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
31067-1040
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
350825-1
03P UMNL HDR ASSY PC 94VO
S100X150VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
HRP-600-36
AC/DC Power Supply - 1 Output - 36V@17.5A - 630W
27E489
Relay Sockets PC Pin Through Hole Medical