34822-0013
Molex / WaldomConn Housing RCP 66 POS 2.54mm Crimp ST Cable Mount Black MX123™ Tray Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34822-0013
RoHS:
Yes
HTS:
8538906000
COO:
US
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
66
Maximum Voltage Rating:
14 VDC
Maximum Current Rating:
25/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing RCP 66 POS 2.54mm Crimp ST Cable Mount Black MX123™ Tray Automotive
Search Keywords:
348220013
IN STOCK:
652
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$14.61
$146.100
30
$13.76
$412.800
55
$12.31
$677.050
150
$11.08
$1,662.000
288
$10.97
$3,159.360
500
$10.75
$5,375.000
1,000
+
$10.64
$10,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
776275-1
8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
776286-1
8 Position Rectangular Housing Connector Plug Black
34566-0103
Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray
34586-0001
Connector Accessories Voiding Key Nylon Alloy Gray Bag
34565-0003
Connector Accessories Cover Polyester Alloy Black Carton