Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34824-0160
RoHS:
Yes
HTS:
8538906000
COO:
CN
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Mini50™ Automotive Bag
Search Keywords:
348240160
This product is discontinued, but still in stock
IN STOCK:
57,743
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$1.310
$65.500
500
$0.970
$485.000
1,000
$0.950
$950.000
2,500
$0.919
$2,297.500
5,000
$0.844
$4,220.000
7,500
$0.831
$6,232.500
10,000
$0.778
$7,780.000
15,000
+
$0.766
$11,490.000
Product Guides