Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
35318-0820
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Body Orientation:
Right Angle3574
Number of Contacts:
8
Maximum Voltage Rating:
2503584V
Maximum Current Rating:
13/Contact A
Conn HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords:
353180820
IN STOCK:
8,984
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5044
$100.880
950
$0.4236
$402.420
2,000
$0.3640
$728.000
4,200
$0.3453
$1,450.260
5,000
$0.3333
$1,666.500
10,000
+
$0.3045
$3,045.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469492-1
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
MC18FD331J-F
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
51090-0200
Conn Housing F 2 POS 2mm Crimp ST Cable Mount Mi II™ Bag
D3V-11G-1C23-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.4...
73100-0114
Conn SMA RCP 0Hz to 12GHz 50Ohm Solder RA Thru-Hole Gold Tray