Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
35362-1150
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
11
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 11 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Search Keywords:
353621150
IN STOCK:
70,111
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3692
$73.840
950
$0.3611
$343.045
1,900
$0.3550
$674.500
3,700
$0.3488
$1,290.560
8,000
$0.3417
$2,733.600
10,000
$0.3264
$3,264.000
25,000
+
$0.3101
$7,752.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EFB0612HHA-F00
DC Fans DC Axial Fan - 60x10mm - 12VDC - Tachometer
LB3B-M1T5G
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 125VDC Momentary Contact Qu...
LB3B-M1T5R
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 125VDC Momentary Contact Qu...
EEE-HA1E4R7AR
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
MRJ5780M1
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port