Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
35363-0460
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
4
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Search Keywords:
353630460
IN STOCK:
35,892
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
300
$0.260
$78.000
1,500
$0.226
$339.000
3,100
$0.216
$669.600
6,400
$0.205
$1,312.000
15,000
+
$0.196
$2,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
53048-1210
Conn Shrouded Header HDR 12 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
MCP3426A0-E/SN
ADC - 16 bit - 15 SPS - Differential - I2C - Single - 2.7 V - 8-Pin.
MCP602-E/SN
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
ARJ11G-MBSC-MU2
Modular Connector Jack - 1 Port - RJ45 - 10/100 Base-T, AutoMDIX - Board Lock - Shielded -...