Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
35363-1260
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
12
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 12 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Search Keywords:
353631260
IN STOCK:
53,924
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5303
$0.530
200
$0.4821
$96.420
850
$0.4534
$385.390
1,700
$0.4263
$724.710
7,000
$0.3873
$2,711.100
10,000
$0.3844
$3,844.000
25,000
+
$0.3815
$9,537.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
22-03-5045
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
63817-0000
Manual Wire Stripper
1SX1-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A...
GLAC01A2B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
RJS1K0E
Res Wirewound Rheostat 1K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...