Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
36638-0002
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
CMC
Mounting:
Through Hole
Body Orientation:
Right Angle
Gender:
RCP
Pitch:
N/A
Termination Method:
Solder
Number of Contacts:
48
Maximum Voltage Rating:
14 VDC
Maximum Current Rating:
6/Contact A
Operating Temperature:
-40 to 100 °C
Conn CMC HDR 48 POS Solder RA Thru-Hole Automotive Carton
Search Keywords:
366380002
IN STOCK:
11
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
10
$9.12
$91.200
45
$8.52
$383.400
85
$8.02
$681.700
200
$7.95
$1,590.000
625
$7.86
$4,912.500
1,000
$7.78
$7,780.000
2,500
+
$7.70
$19,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-28-1103
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1163
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1243
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag