help desk software

36664-0001

Molex / Waldom

Contact SKT Crimp ST Cable Mount 10-12AWG MLX™ Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
36664-0001
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
10-12 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
20 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 10-12AWG MLX™ Reel
Search Keywords:
366640001
IN STOCK: 138
Can Ship immediately
You may purchase in-stock quantity up to 138
Minimum Order:
2300
Available in less than min:
138
Multiple:
2300
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0707
$0.0707
2,300
$0.0643
$147.8900
9,200
$0.0541
$497.7200
13,800
$0.0520
$717.6000
27,600
$0.0504
$1,391.0400
50,600 +
$0.0478
$2,418.6800
DOWNLOADS