help desk software
DATA SHEET

36697-0032

Molex / Waldom

Cable Assembly PVC 2m 30AWG Rectangular 16 POS M Solder HandyLink® Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
36697-0032
RoHS:
Yes
HTS:
8544429090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Cable Assembly PVC 2m 30AWG Rectangular 16 POS M Solder HandyLink® Bag
Search Keywords:
366970032
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10 +
$8.03
$80.300
Tools/3D Models
Product Guides