Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38002-1284
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper Terminal
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
N/A
Jumper Terminal ST
Search Keywords:
380021284
IN STOCK:
3,710
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
150
$0.933
$139.950
600
$0.920
$552.000
1,200
$0.911
$1,093.200
16,000
$0.902
$14,432.000
25,000
$0.893
$22,325.000
50,000
$0.884
$44,200.000
100,000
+
$0.875
$87,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
KT0006
Connector Accessories - Retaining Clip - Straight StainlessSteel Nickel
4731A02UU
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Alternate Contact Quick Connect/Sol...
207359-1
RECEPT HSG,3 POSN,METRIC