Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38211-0303
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.29 mm
Number of Circuits:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 3 POS 14.29mm Screw ST Panel Mount
Search Keywords:
382110303
IN STOCK:
90
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$7.38
$36.900
50
$4.80
$240.000
100
$4.26
$426.000
250
$3.96
$990.000
500
$3.88
$1,940.000
1,000
$3.84
$3,840.000
2,500
$3.80
$9,500.000
5,000
+
$3.76
$18,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-640440-0
10P MTA100 CONN ASSY 22AWG RED
1546311-2
Barrier Block - 2 Circuits - 4 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to ...
16AYC10B
Power Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount
T18-D32
Chisel Tip - 3.2D - for FX-8801,907/900M/913
NHD-0420DZW-AG5
Character OLED - 4 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x ...