help desk software

38600-7820

Molex / Waldom

Conn Terminal Block 20 POS 6.35mm Screw ST Thru-Hole 10A/Contact

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38600-7820
RoHS:
Yes
HTS:
85369010
COO:
MX
ECCN:
EAR99
Package Type:
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Screw
Pitch:
6.35 mm
Number of Circuits:
30
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10/Contact A
Wire Size:
18-22 AWG
Operating Temperature:
-40 to 130 °C
Conn Terminal Block 20 POS 6.35mm Screw ST Thru-Hole 10A/Contact
IN STOCK: 55
Ships today, if you order in
You may purchase in-stock quantity up to 55
Minimum Order:
250
Available in less than min:
55
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.46
$9.460
250
$8.60
$2,150.000
1,000
$7.83
$7,830.000
5,000 +
$7.69
$38,450.000
DOWNLOADS