help desk software
DATA SHEET

38700-7510

Molex / Waldom

Conn Barrier Strip 10 POS 8.25mm Solder ST Thru-Hole 20A/Contact

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38700-7510
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
294
Package Type:
BAG
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.25 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 130 °C
Conn Barrier Strip 10 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords:
387007510
IN STOCK: 363
Can Ship immediately
Minimum Order:
294
Multiple:
294
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
294
$4.15
$1,220.100
1,176
$4.11
$4,833.360
5,292 +
$4.07
$21,538.440
Tools/3D Models
Product Guides