help desk software
DATA SHEET

38720-0207

Molex / Waldom

Conn Barrier Strip 7 POS 9.53mm Screw ST Panel Mount 15A/Contact

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38720-0207
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Conn Barrier Strip 7 POS 9.53mm Screw ST Panel Mount 15A/Contact
Search Keywords:
387200207
IN STOCK: 98
Can Ship immediately
You may purchase in-stock quantity up to 98
Minimum Order:
200
Available in less than min:
98
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.608
$3.608
200
$3.280
$656.000
250 +
$3.210
$802.500
Tools/3D Models
Product Guides