help desk software

38720-0220

Molex / Waldom

Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount 15A/Contact

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38720-0220
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Package Type:
TRAY
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
20
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount 15A/Contact
Search Keywords:
387200220
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$8.760
$438.000
100
$7.373
$737.300
200
$6.360
$1,272.000
250 +
$6.187
$1,546.750
DOWNLOADS