help desk software
DATA SHEET

38720-6206

Molex / Waldom

Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 15A/Contact

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38720-6206
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
14-22 AWG
Operating Temperature:
-40 to 130 °C
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Search Keywords:
387206206
IN STOCK: 19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
20
Available in less than min:
19
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.729
$4.729
20
$4.299
$85.980
100
$3.892
$389.200
250
$3.873
$968.250
300
$3.049
$914.700
1,000 +
$2.898
$2,898.000
Tools/3D Models
Product Guides