help desk software

38721-5309

Molex / Waldom

Conn Barrier Strip 9 POS 9.5mm Solder RA Thru-Hole 15A/Contact

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38721-5309
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.5 mm
Number of Circuits:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Conn Barrier Strip 9 POS 9.5mm Solder RA Thru-Hole 15A/Contact
IN STOCK: 0
Minimum Order:
63
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$5.093
$320.859
125
$4.293
$536.625
250 +
$3.600
$900.000
DOWNLOADS