help desk software

38760-0103

Molex / Waldom

Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38760-0103
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount
Search Keywords:
387600103
IN STOCK: 275
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.57
$77.100
150
$2.52
$378.000
300
$2.47
$741.000
400
$2.38
$952.000
1,000
$2.16
$2,160.000
5,000 +
$2.05
$10,250.000
DOWNLOADS