help desk software

38760-0306

Molex / Waldom

Conn Barrier Strip 12 POS 9.53mm Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38760-0306
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 12 POS 9.53mm Screw Panel Mount
Search Keywords:
387600306
IN STOCK: 192
Ships today, if you order in
Minimum Order:
15
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$4.81
$72.150
75
$4.72
$354.000
150
$4.63
$694.500
250
$4.46
$1,115.000
1,000
$4.06
$4,060.000
5,000 +
$3.86
$19,300.000
DOWNLOADS