Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38770-0104
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount
Search Keywords:
387700104
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$4.235
$4.235
20
$3.850
$77.000
150
$3.540
$531.000
250
$3.130
$782.500
500
$2.820
$1,410.000
512
$2.780
$1,423.360
1,000
+
$2.750
$2,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN6-1-61-20.0
Circuit Breaker Magnetic-Hydraulic Toggle 20A 250VAC 80VDC UL1077 1 Pole | Sensata - Airpa...
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
1553-YL005
Hook-up Wire 20AWG 1.72mm Tinned Copper - Yellow - 1000V - 30.48m (100ft)/Spool
1-640518-0
Connector Housing - MR Series - Receptacle - 3 Ways - 4.19 mm - Miniature Rectangular Conn...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1