help desk software
DATA SHEET

38770-0112

Molex / Waldom

Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38770-0112
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount
Search Keywords:
387700112
IN STOCK: 318
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$7.68
$115.200
55
$6.91
$380.050
150
$6.25
$937.500
250
$6.05
$1,512.500
320
$5.94
$1,900.800
1,000
$5.65
$5,650.000
5,000 +
$5.48
$27,400.000
Tools/3D Models
Product Guides