Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38780-0103
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.11 mm
Number of Circuits:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount
Search Keywords:
387800103
IN STOCK:
171
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$4.411
$4.411
20
$4.010
$80.200
100
$3.370
$337.000
250
$3.190
$797.500
400
+
$2.840
$1,136.000
Product Guides