help desk software
DATA SHEET

39-00-0022

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0022
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
Search Keywords:
39000022
IN STOCK: 20,018
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.1754
$70.160
2,000
$0.1724
$344.800
3,900
$0.1683
$656.370
7,700
$0.1652
$1,272.040
15,000
$0.1612
$2,418.000
25,000
$0.1469
$3,672.500
50,000 +
$0.1336
$6,680.000
Tools/3D Models
Product Guides