Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0040
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Tin over Copper
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords:
39000040
Different packaging options available. See Alternatives
IN STOCK:
452,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0367
$146.800
16,000
$0.0348
$556.800
36,000
$0.0318
$1,144.800
72,000
$0.0289
$2,080.800
96,000
+
$0.0278
$2,668.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-1452424-2
BLIND PLUG FOR MCON 1.2 CB (1.
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
206305-1
CPC PLUG ASSEMBLY SIZE 23-37
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.