help desk software
DATA SHEET

39-00-0046

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0046
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Brass
Contact Plating:
Tin over Copper
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Search Keywords:
39000046
  Different packaging options available.  See Alternatives
IN STOCK: 72,000
Can Ship immediately
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$0.0278
$166.800
12,000
$0.0274
$328.800
30,000
$0.0223
$669.000
54,000
$0.0217
$1,171.800
102,000
$0.0211
$2,152.200
150,000
$0.0208
$3,120.000
252,000
$0.0203
$5,115.600
504,000 +
$0.0199
$10,029.600
Tools/3D Models
Product Guides