Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0047
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Brass
Contact Plating:
Tin over Copper
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords:
39000047
Different packaging options available. See Alternatives
IN STOCK:
165,823
Ships today, if you order in
Minimum Order:
900
Multiple:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
900
$0.0893
$80.370
4,400
$0.0799
$351.560
9,000
$0.0741
$666.900
16,000
$0.0717
$1,147.200
25,000
$0.0693
$1,732.500
50,000
$0.0668
$3,340.000
100,000
+
$0.0644
$6,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
1744036-4
04P ECONOMY POWER .200 CL HSG