Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0048
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Brass
Contact Plating:
Tin over Copper
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Search Keywords:
39000048
Different packaging options available. See Alternatives
IN STOCK:
258,000
Can Ship immediately
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.0379
$227.400
18,000
$0.0339
$610.200
30,000
$0.0299
$897.000
60,000
$0.0289
$1,734.000
72,000
$0.0286
$2,059.200
288,000
+
$0.0283
$8,150.400
Product Guides