Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0049
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Brass
Contact Plating:
Tin over Copper
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords:
39000049
Different packaging options available. See Alternatives
IN STOCK:
51,977
Ships today, if you order in
Minimum Order:
900
Multiple:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
900
$0.0925
$83.250
4,500
$0.0843
$379.350
9,000
$0.0835
$751.500
17,900
$0.0800
$1,432.000
32,000
$0.0761
$2,435.200
50,000
$0.0712
$3,560.000
100,000
+
$0.0663
$6,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
87831-0441
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
5130.2001
5130 APPLIANCE INLET FILTER 16A/20A
L17DBFRA25S
Conn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port
1008238
Plug-in bridge - One side not fully isolated - pitch: 6.2 mm - width: 35.5 mm - number of ...
3120-N321-P7T1-W01D-20A
Circuit Breaker Thermal w/Rocker I/O Legend 2P 20A 3120-N Series