Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0059
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords:
39000059
Different packaging options available. See Alternatives
IN STOCK:
60,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0576
$230.400
8,000
$0.0530
$424.000
28,000
$0.0472
$1,321.600
52,000
$0.0428
$2,225.600
100,000
$0.0398
$3,980.000
152,000
$0.0394
$5,988.800
252,000
+
$0.0390
$9,828.000
DOWNLOADS