Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0060
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords:
39000060
Different packaging options available. See Alternatives
IN STOCK:
98,931
Can Ship immediately
Minimum Order:
600
Multiple:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2233
$0.2233
600
$0.2030
$121.8000
2,800
$0.2000
$560.0000
5,600
$0.1980
$1,108.8000
11,200
$0.1960
$2,195.2000
16,000
$0.1941
$3,105.6000
25,000
$0.1921
$4,802.5000
50,000
+
$0.1800
$9,000.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-4
04P MTA100 HDR ASSY F/L SQ STR
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
2-520264-2
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
350547-1
UMNL PIN 20-14 PTPBR L/P
22-01-3087
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount KK® Bag