Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0068
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords:
39000068
IN STOCK:
26,049
Can Ship immediately
Minimum Order:
650
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
650
$0.101
$65.650
3,300
$0.099
$326.700
6,500
$0.096
$624.000
13,000
$0.094
$1,222.000
32,000
$0.093
$2,976.000
50,000
$0.084
$4,200.000
100,000
+
$0.079
$7,900.000
DOWNLOADS