help desk software

39-00-0076

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0076
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords:
39000076
IN STOCK: 58,696
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2453
$0.2453
300
$0.2230
$66.9000
1,600
$0.2110
$337.6000
3,200
$0.2060
$659.2000
6,500
$0.2020
$1,313.0000
32,000
$0.1990
$6,368.0000
50,000
$0.1790
$8,950.0000
100,000 +
$0.1690
$16,900.0000
DOWNLOADS