Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0078
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Brass
Contact Plating:
Tin over Copper
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords:
39000078
Different packaging options available. See Alternatives
IN STOCK:
100,329
Ships today, if you order in
Minimum Order:
900
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
900
$0.0925
$83.250
4,300
$0.0882
$379.260
8,500
$0.0869
$738.650
17,000
$0.0856
$1,455.200
24,000
$0.0843
$2,023.200
25,000
$0.0830
$2,075.000
50,000
+
$0.0818
$4,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
901-9808
RF Connector SMA Straight Solder Plug for .141 Semi-Rigid Cable 50 Ohm
2-966067-2
FER,WIRE,PL SLV,6.00/10,L12,YELLOW,LP
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.