help desk software

39-00-0157

Molex / Waldom

Contact SKT Crimp ST Cable Mount Mini-Fit®

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0157
RoHS:
Yes
HTS:
8536904000
COO:
US
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount Mini-Fit®
Search Keywords:
39000157
IN STOCK: 6,700
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.3427
$1,370.800
12,000
$0.3295
$3,954.000
32,000 +
$0.3162
$10,118.400
DOWNLOADS