help desk software
DATA SHEET

39-00-0160

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0160
RoHS:
Yes
HTS:
8536904000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Reel
Search Keywords:
39000160
IN STOCK: 999,000
Ships today, if you order in
Minimum Order:
36000
Multiple:
12000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36,000
$0.0061
$219.600
60,000
$0.0060
$360.000
108,000
$0.0058
$626.400
156,000
$0.0057
$889.200
252,000
$0.0055
$1,386.000
504,000 +
$0.0054
$2,721.600
Tools/3D Models
Product Guides