help desk software

39-00-0208

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0208
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Bright Tin over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords:
39000208
IN STOCK: 43,808
Can Ship immediately
Minimum Order:
600
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$0.1334
$80.040
4,000
$0.1195
$478.000
8,000
$0.1183
$946.400
16,000
$0.1172
$1,875.200
25,000
$0.1160
$2,900.000
50,000
$0.1105
$5,525.000
100,000 +
$0.1093
$10,930.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS