Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0219
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Stamped Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords:
39000219
Different packaging options available. See Alternatives
IN STOCK:
39,850
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.2639
$1,055.600
8,000
$0.2519
$2,015.200
12,000
$0.2481
$2,977.200
28,000
$0.2427
$6,795.600
52,000
+
$0.2389
$12,422.800
Product Guides