Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0220
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords:
39000220
Different packaging options available. See Alternatives
IN STOCK:
1,102
Can Ship immediately
Minimum Order:
200
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4827
$0.4827
200
$0.4388
$87.7600
900
$0.4054
$364.8600
1,700
$0.3795
$645.1500
3,400
$0.3741
$1,271.9400
50,000
$0.3704
$18,520.0000
100,000
+
$0.3667
$36,670.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1838839-1
M8 Mtl FEMALE PNL CONN, SLDR R
1-66506-0
PIN CONTACT, 20 DF
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...