Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0431
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords:
39000431
Different packaging options available. See Alternatives
IN STOCK:
9,740
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3496
$87.400
1,100
$0.3137
$345.070
2,100
$0.3054
$641.340
4,200
$0.2861
$1,201.620
32,000
$0.2644
$8,460.800
50,000
$0.2618
$13,090.000
100,000
+
$0.2591
$25,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
1241394-1
Socket Contact - MCP Series - 17 to 20 AWG - Tin Contact Finish - Crimp Termination.
171662-5
E-J MK-2 070 USA REV A ONLY
172888-2
Connector Accessories Seal Protector Gray