help desk software

39-00-0432

Molex / Waldom

Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-00-0432
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Package Type:
REEL
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Search Keywords:
39000432
IN STOCK: 0
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$0.199
$1,194.000
12,000
$0.189
$2,268.000
24,000
$0.179
$4,296.000
48,000 +
$0.163
$7,824.000
DOWNLOADS