Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2025
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012025
IN STOCK:
31
Ships today, if you order in
You may purchase in-stock quantity up to 31
Minimum Order:
500
Available in less than min:
31
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2262
$0.2262
500
$0.2056
$102.8000
2,500
$0.1863
$465.7500
5,000
$0.1844
$922.0000
10,000
$0.1826
$1,826.0000
44,000
$0.1807
$7,950.8000
110,000
+
$0.1789
$19,679.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-104480-3
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
62781-1
MINI MAG-MATE 42-52 010 TPBR
640250-2
02P SL156 HSG W/LCK RAMP NATL
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
39-01-2026
Conn Housing M 2 POS Crimp ST Panel Mount Mini-Fit Jr™ Bag