help desk software

39-01-2041

Molex / Waldom

Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2041
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords:
39012041
IN STOCK: 761
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$0.2412
$84.420
1,800
$0.2115
$380.700
3,500
$0.2025
$708.750
6,900
$0.2004
$1,382.760
24,000
$0.1971
$4,730.400
25,000
$0.1951
$4,877.500
50,000 +
$0.1932
$9,660.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS