Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2045
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012045
IN STOCK:
44,841
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
300
$0.233
$69.900
1,500
$0.207
$310.500
3,100
$0.201
$623.100
6,400
$0.198
$1,267.200
24,000
$0.195
$4,680.000
54,000
+
$0.193
$10,422.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
104257-1
02 MTE RCPT HSG SR LATCH .100
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...