Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2061
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords:
39012061
IN STOCK:
11,701
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
400
$0.2375
$95.000
2,000
$0.2120
$424.000
3,900
$0.2064
$804.960
7,800
$0.2044
$1,594.320
12,500
$0.2024
$2,530.000
25,000
+
$0.2003
$5,007.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520132-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Flag Disconnect - 6.35mm x 0...
39-01-2060
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
DT04-12PA
Rectangular Connector Housing Receptacle - 12 Positions - 2 Rows - Latch Holder IP68/IP6K9...
19003-0026
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ T/R