Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2066
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords:
39012066
IN STOCK:
92
Ships today, if you order in
You may purchase in-stock quantity up to 92
Minimum Order:
200
Available in less than min:
92
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5199
$0.520
200
$0.4726
$94.520
950
$0.4206
$399.570
2,000
$0.3878
$775.600
4,200
$0.3678
$1,544.760
10,000
+
$0.3580
$3,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
499252-1
Connector Strain Relief For AMP-LATCH Series - 40 Positions - Thermoplastic - Black.
205841-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Bo...
770022-1
12P UMNLII IN-LNE PLUG HSG KIT
770025-1
3 Position Rectangular Housing Connector Receptacle White 0.250" (6.35mm)
5554349-1
EMI RCPT ASSY, 24 POS, SHLD