Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2080
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012080
IN STOCK:
182,417
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
450
$0.2278
$102.510
2,100
$0.2057
$431.970
4,100
$0.2020
$828.200
8,200
$0.1999
$1,639.180
14,000
$0.1980
$2,772.000
52,500
+
$0.1959
$10,284.750
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1217080-1
FASTON 205/250 PCB MOUNTED TPBR
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...